Part Details for 02173.15MXGP by Littelfuse Inc
Overview of 02173.15MXGP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02173.15MXGP
02173.15MXGP CAD Models
02173.15MXGP Part Data Attributes
|
02173.15MXGP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02173.15MXGP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 70 A, PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 400% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |