Part Details for 021706.3MXP by Littelfuse Inc
Overview of 021706.3MXP by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021706.3MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5594
|
Newark | Cartridge Fuse, Fast Acting, 6.3A, 250V, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 021706.3MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1921 |
|
$0.1920 / $0.4280 | Buy Now |
DISTI #
F1729-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2774 In Stock |
|
$0.1563 / $0.3800 | Buy Now |
DISTI #
576-021706.3MXP
|
Mouser Electronics | Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting RoHS: Compliant | 2716 |
|
$0.1790 / $0.3700 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 15200Bulk |
|
$0.1260 / $0.1470 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1260 / $0.1470 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0712 / $0.0845 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5720 / $0.8470 | Buy Now | |
|
Bristol Electronics | Min Qty: 12 | 1100 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | 880 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 1002 |
|
$0.2540 / $0.6350 | Buy Now |
Part Details for 021706.3MXP
021706.3MXP CAD Models
021706.3MXP Part Data Attributes:
|
021706.3MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021706.3MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 62 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021706.3MXP
This table gives cross-reference parts and alternative options found for 021706.3MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021706.3MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21706.3P | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021706.3MXP vs 21706.3P |
21706.3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 021706.3MXP vs 21706.3 |
21706.3XP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021706.3MXP vs 21706.3XP |