Part Details for 021702.5HXP by Littelfuse Inc
Overview of 021702.5HXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021702.5HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8018
|
Newark | Cartridge Fuse, Fast Acting, 2.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 021702.5HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$0.1760 / $0.3920 | Buy Now |
DISTI #
F2400-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1703 / $0.4500 | Buy Now |
DISTI #
576-021702.5HXP
|
Mouser Electronics | Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting RoHS: Compliant | 260 |
|
$0.1890 / $0.4100 | Buy Now |
DISTI #
70184237
|
RS | Fuse Cylinder Fast Acting 2.5A Dims 5x20mm Glass Cartridge 250VAC 0.033Ohms | Littelfuse 021702.5HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 357 |
|
$0.3740 / $0.4680 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 571Bag |
|
$0.1670 / $0.1980 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 200Bag |
|
$0.1670 / $0.1980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6060 / $0.9040 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | FUSE,2.5A,250V,FAST ACTING,5X20MM | 80 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
021702.5HXP
|
TTI | Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1130 / $0.1930 | Buy Now |
Part Details for 021702.5HXP
021702.5HXP CAD Models
021702.5HXP Part Data Attributes
|
021702.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021702.5HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021702.5HXP
This table gives cross-reference parts and alternative options found for 021702.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021702.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21702.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 021702.5HXP vs 21702.5 |
5SFP2.5-R | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 021702.5HXP vs 5SFP2.5-R |
34.152 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 021702.5HXP vs 34.152 |
0034.1520 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 021702.5HXP vs 0034.1520 |
21702.5P | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021702.5HXP vs 21702.5P |
21702.5XE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 021702.5HXP vs 21702.5XE |
5SF2.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 021702.5HXP vs 5SF2.5 |
021702.5MXEP | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 021702.5HXP vs 021702.5MXEP |
0034.1520.TR | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 021702.5HXP vs 0034.1520.TR |