-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8014
|
Newark | Cartridge Fuse, Fast Acting, 15A, 250V, Blow Characteristic:Fast Acting, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0217015.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.5560 | Buy Now |
DISTI #
F4638-ND
|
DigiKey | FUSE GLASS 15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
574 In Stock |
|
$0.4542 / $1.0600 | Buy Now |
DISTI #
576-0217015.MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 250 V 15A 5x20mm Fast Acting RoHS: Compliant | 1032 |
|
$0.5200 / $1.1400 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 15 A 250 V Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4700 / $0.5050 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 15 A 250 V Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4700 / $0.5050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $1.8700 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 15A, 250VAC, 250VDC, 150A (IR), THROUGH HOLE, 5X20MM | 995 |
|
$0.3760 / $0.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | Glass Tube Fuse 15A Plugin,D5.8xL22.5mm Fuses ROHS | 244 |
|
$0.1120 / $0.1983 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 1000 |
|
$0.1880 / $0.5220 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 264 |
|
$0.1880 / $0.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0217015.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217015.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 607 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; PSE; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |