Part Details for 0217015.MXBP by Littelfuse Inc
Overview of 0217015.MXBP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217015.MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1998
|
Newark | Fuse 5X20 C/Code F Lbc 15A/250V (P)/ Bulk |Littelfuse 0217015.MXBP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.6290 | Buy Now |
DISTI #
0217015.MXBP-ND
|
DigiKey | FUSE GLASS 15A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5322 | Buy Now |
DISTI #
576-0217015.MXBP
|
Mouser Electronics | Cartridge Fuses 250 V 15A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.5200 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4720 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 15A 250VAC 5X20MM | 0 |
|
$0.9248 / $1.0635 | RFQ |
Part Details for 0217015.MXBP
0217015.MXBP CAD Models
0217015.MXBP Part Data Attributes:
|
0217015.MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217015.MXBP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 607 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; PSE; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |