Part Details for 0217008.HXP by Littelfuse Inc
Overview of 0217008.HXP by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217008.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8009
|
Newark | Cartridge Fuse, Fast Acting, 8A, 250V, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity:80A @ 250V Acrohs Compliant: Yes |Littelfuse 0217008.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2040 / $0.4590 | Buy Now |
DISTI #
F2396-ND
|
DigiKey | FUSE GLASS 8A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
790 In Stock |
|
$0.1804 / $0.4500 | Buy Now |
DISTI #
576-0217008.HXP
|
Mouser Electronics | Cartridge Fuses 250 V 8A 5x20mm Fast Acting RoHS: Compliant | 561 |
|
$0.1890 / $0.4200 | Buy Now |
DISTI #
V79:2366_27060749
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 2938 |
|
$0.1614 / $0.2594 | Buy Now |
DISTI #
70184436
|
RS | FUSE CARTRIDGE 5X20MM H PACK (P) | Littelfuse 0217008.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4500 | RFQ |
|
Future Electronics | 217 Series Fast-Acting 250 V 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1770 / $0.2100 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1770 / $0.2100 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1770 / $0.2150 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.7860 / $1.1820 | Buy Now |
Part Details for 0217008.HXP
0217008.HXP CAD Models
0217008.HXP Part Data Attributes:
|
0217008.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217008.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 8A, 250VAC, 80A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 198 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; KC; PSE; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217008.HXP
This table gives cross-reference parts and alternative options found for 0217008.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217008.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0217008.MXP | Electric Fuse, Fast Blow, 8A, 250VAC, 250VDC, 80A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217008.HXP vs 0217008.MXP |