-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 4A, 250VAC, 250VDC, 40A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5588
|
Newark | Electronic Cartridge Fuse, Blow Characteristic:Fast Acting, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity Current Ac:40A Rohs Compliant: Yes |Littelfuse 0217004.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4933 |
|
$0.1920 / $0.4280 | Buy Now |
DISTI #
F1724-ND
|
DigiKey | FUSE GLASS 4A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1880 In Stock |
|
$0.1563 / $0.3800 | Buy Now |
DISTI #
576-0217004.MXP
|
Mouser Electronics | Cartridge Fuses 250 V 4A 5x20mm Fast Acting RoHS: Compliant | 1302 |
|
$0.1790 / $0.3900 | Buy Now |
DISTI #
V99:2348_06402678
|
Arrow Electronics | Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2218 | Americas - 5357 |
|
$0.1144 / $0.2301 | Buy Now |
DISTI #
V79:2366_17782290
|
Arrow Electronics | Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 2634 |
|
$0.1039 / $0.2301 | Buy Now |
|
Future Electronics | 217 Series 250 V 4 A × 20 mm Cartridge Glass Fast Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 35800Bulk |
|
$0.1760 / $0.1990 | Buy Now |
|
Future Electronics | 217 Series 250 V 4 A × 20 mm Cartridge Glass Fast Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1760 / $0.2050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5720 / $0.8470 | Buy Now | |
DISTI #
73491893
|
Verical | Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus Min Qty: 1000 Package Multiple: 200 Date Code: 2323 | Americas - 16800 |
|
$0.1467 / $0.1829 | Buy Now |
DISTI #
65153954
|
Verical | Fuse Cartridge Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus Min Qty: 52 Package Multiple: 1 Date Code: 2218 | Americas - 5357 |
|
$0.1144 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0217004.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217004.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 250VAC, 250VDC, 40A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 29 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |