Part Details for 0217001.VXP by Littelfuse Inc
Overview of 0217001.VXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217001.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9445
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V Rohs Compliant: Yes |Littelfuse 0217001.VXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
F6782-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$0.8561 / $1.9600 | Buy Now |
DISTI #
576-0217001.VXP
|
Mouser Electronics | Cartridge Fuses 250 V 1A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$0.9790 / $2.0800 | Order Now |
DISTI #
70184325
|
RS | Fuse, Fast Acting, Glass Cartridge, 5 x 20mm, 250VAC, 1A, 217 Series | Littelfuse 0217001.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$1.7800 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $2.9500 | Buy Now | |
DISTI #
3515876
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 1A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9919 / $1.9764 | Buy Now |
DISTI #
3515876
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 1A, 250V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.8781 / $1.9849 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$1.6065 / $1.7671 | RFQ |
Part Details for 0217001.VXP
0217001.VXP CAD Models
0217001.VXP Part Data Attributes:
|
0217001.VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0217001.VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |