Part Details for 0217.800HXP by Littelfuse Inc
Overview of 0217.800HXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.800HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7999
|
Newark | Cartridge Fuse, Fast Acting, 0.8A, 250V, Blow Characteristic:Fast Acting, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0217.800HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.2040 / $0.4590 | Buy Now |
DISTI #
81AH9444
|
Newark | Cartridge Fuse, Fast Acting, 0.8A, 250V Rohs Compliant: Yes |Littelfuse 0217.800HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.4410 | Buy Now |
DISTI #
F2391-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
463 In Stock |
|
$0.1654 / $0.4000 | Buy Now |
DISTI #
576-0217.800HXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.8A 5x20mm Fast Acting RoHS: Compliant | 873 |
|
$0.1890 / $0.4400 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1620 / $0.1920 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1620 / $0.1920 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
|
Quest Components | FUSE,0.8A,250V,FAST ACTING,5X20MM,GLASS,LEAD FREE | 160 |
|
$0.4055 / $0.8110 | Buy Now |
DISTI #
0217.800HXP
|
TTI | Cartridge Fuses 250 V 0.8A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1810 / $0.2350 | Buy Now |
DISTI #
217.800XP
|
TTI | Cartridge Fuses 250 V 0.8A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1810 / $0.2230 | Buy Now |
Part Details for 0217.800HXP
0217.800HXP CAD Models
0217.800HXP Part Data Attributes:
|
0217.800HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.800HXP
Littelfuse Inc
ELECTRIC FUSE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.003 SEC AT 400% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |