Part Details for 0217.800MXP by Littelfuse Inc
Overview of 0217.800MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 0217.800MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1722-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1620 / $0.4400 | Buy Now |
DISTI #
576-0217.800MXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.8A 5x20mm Fast Acting RoHS: Compliant | 756 |
|
$0.1790 / $0.3700 | Buy Now |
DISTI #
P40:2555_11876583
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Europe - 205 |
|
$0.0615 / $0.1487 | Buy Now |
DISTI #
V79:2366_17782287
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 43 |
|
$0.0871 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 200Bag |
|
$0.1530 / $0.1800 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 250V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1530 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk RoHS: Compliant | 0 |
|
$0.5630 / $0.8270 | Buy Now |
DISTI #
77893101
|
Verical | Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/VDE RoHS: Compliant Min Qty: 343 Package Multiple: 1 | Americas - 1000 |
|
$0.2044 | Buy Now |
DISTI #
0217.800MXP
|
TME | Fuse: fuse, quick blow, 800mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 1 | 1000 |
|
$0.1700 / $0.3490 | Buy Now |
|
CHIPMALL.COM LIMITED | 600 |
|
$0.1698 | Buy Now |
Part Details for 0217.800MXP
0217.800MXP CAD Models
0217.800MXP Part Data Attributes
|
0217.800MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.800MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.8A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0217.800MXP
This table gives cross-reference parts and alternative options found for 0217.800MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.800MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.8 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 0217.800MXP vs 217.8 |
217.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 0217.800MXP vs 217.800 |
0217.800MXEP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.800MXP vs 0217.800MXEP |