Part Details for 0217.315VXP by Littelfuse Inc
Overview of 0217.315VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 0217.315VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5207
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0217.315VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $5.5000 | Buy Now |
DISTI #
0217.315VXP-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8420 | Buy Now |
DISTI #
576-0217.315VXP
|
Mouser Electronics | Cartridge Fuses 250V .315A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$3.7800 / $5.4800 | Order Now |
DISTI #
75559094
|
RS | FUSE 5X20MM V PACK (P) | Littelfuse 0217.315VXP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $5.5800 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 315MA 250VAC 5X20MM | 0 |
|
$4.8426 / $5.3269 | RFQ |