Part Details for 0217.050HXP by Littelfuse Inc
Overview of 0217.050HXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.050HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0733
|
Newark | Cartridge Fuse, Fast Acting, 0.05A, 250V, Blow Characteristic:Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0217.050HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$0.4400 | Buy Now |
DISTI #
26K7975
|
Newark | Cartridge Fuse, Fast Acting, 0.05A, 250V, Blow Characteristic:Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0217.050HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5100 | Buy Now |
DISTI #
F2379-ND
|
DigiKey | FUSE GLASS 50MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1795 In Stock |
|
$0.9226 / $2.1200 | Buy Now |
DISTI #
576-0217.050HXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.05A 5x20mm Fast Acting RoHS: Compliant | 301 |
|
$1.0600 / $2.2400 | Buy Now |
DISTI #
70184205
|
RS | Fuse Cylinder Fast Acting 0.5A Supplemental Dims 5x20mm Glass Axial 250VAC Clip | Littelfuse 0217.050HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 |
|
$1.8800 / $2.3500 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 0.05 A 250 V Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9400 / $1.1000 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 0.05 A 250 V Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7400 / $2.6400 | Buy Now | |
DISTI #
0217.050HXP
|
TTI | Cartridge Fuses 250 V 0.05A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8800 / $1.1700 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 50MA 250VAC 5X20MM | 0 |
|
$0.9562 / $1.0996 | RFQ |
Part Details for 0217.050HXP
0217.050HXP CAD Models
0217.050HXP Part Data Attributes:
|
0217.050HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.050HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.003 s |
Alternate Parts for 0217.050HXP
This table gives cross-reference parts and alternative options found for 0217.050HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.050HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217.050 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 0217.050HXP vs 217.050 |
217.050XP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0217.050HXP vs 217.050XP |
0217.050MX | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0217.050HXP vs 0217.050MX |
0217.050MXP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.050HXP vs 0217.050MXP |