Part Details for 0217.032VXP by Littelfuse Inc
Overview of 0217.032VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.032VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1950
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0217.032VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $10.5100 | Buy Now |
DISTI #
0217.032VXP-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6080 | Buy Now |
DISTI #
576-0217.032VXP
|
Mouser Electronics | Cartridge Fuses 250V .032A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$9.4500 / $12.2800 | Order Now |
DISTI #
70227482
|
RS | FUSE CARTRIDGE 5X20 F LBC 32MA/250V (P) | Littelfuse 0217.032VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0900 / $12.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $10.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 32MA 250VAC 5X20MM | 0 |
|
$23.2792 / $24.9087 | RFQ |
Part Details for 0217.032VXP
0217.032VXP CAD Models
0217.032VXP Part Data Attributes
|
0217.032VXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0217.032VXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |