Part Details for 0217.032TXP by Littelfuse Inc
Overview of 0217.032TXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.032TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1949
|
Newark | Fuse 250V Iec Fa Lbc 5X20 Rohs 32Ma/ Bulk |Littelfuse 0217.032TXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.4100 | Buy Now |
DISTI #
0217.032TXP-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2667 | Buy Now |
DISTI #
576-0217.032TXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.032A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$5.2700 / $10.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$4.9400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 32MA 250VAC 5X20MM | 0 |
|
$2.2430 / $2.4673 | RFQ |
Part Details for 0217.032TXP
0217.032TXP CAD Models
0217.032TXP Part Data Attributes
|
0217.032TXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0217.032TXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |