-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.032A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9726
|
Newark | Cartridge Fuse, Fast Acting, 0.032A/250V, Blow Characteristic:Fast Acting, Fuse Current:32Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0217.032MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.9020 / $2.2800 | Buy Now |
DISTI #
F4628-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1535 In Stock |
|
$0.8850 / $2.2300 | Buy Now |
DISTI #
576-0217.032MXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.032A 5x20mm Fast Acting RoHS: Compliant | 3693 |
|
$1.0100 / $2.1300 | Buy Now |
|
Future Electronics | 32 mA 250 V Cartridge, Glass Requires Holder 5mm x 20mm AC DC Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.8700 / $0.9800 | Buy Now |
|
Future Electronics | 32 mA 250 V Cartridge, Glass Requires Holder 5mm x 20mm AC DC Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.8700 / $0.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $2.7000 | Buy Now | |
DISTI #
79004925
|
Verical | Fuse Cartridge Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE Min Qty: 42 Package Multiple: 1 | Americas - 669 |
|
$1.5429 / $1.8760 | Buy Now |
DISTI #
30714717
|
Verical | Fuse Cartridge Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE Min Qty: 20 Package Multiple: 1 | Americas - 560 |
|
$1.2137 / $1.6375 | Buy Now |
DISTI #
71278064
|
Verical | Fuse Cartridge Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE Min Qty: 45 Package Multiple: 1 Date Code: 2301 | Americas - 482 |
|
$1.5427 / $1.7121 | Buy Now |
|
Quest Components | 385 |
|
$1.5906 / $3.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0217.032MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.032MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.032A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.003 s |
This table gives cross-reference parts and alternative options found for 0217.032MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0217.032MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0217.032MXEP | Electric Fuse, Fast Blow, 0.032A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0217.032MXP vs 0217.032MXEP |
217.032 | Electric Fuse, Fast Blow, 0.032A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | 0217.032MXP vs 217.032 |