Part Details for 0217.032HXP by Littelfuse Inc
Overview of 0217.032HXP by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0217.032HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7972
|
Newark | Cartridge Fuse, Fast Acting, 0.032A/250V, Blow Characteristic:Fast Acting, Fuse Current:32Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:217 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 0217.032HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$0.9480 / $2.3900 | Buy Now |
DISTI #
F2377-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9318 / $2.3500 | Buy Now |
DISTI #
576-0217.032HXP
|
Mouser Electronics | Cartridge Fuses 250 V 0.032A 5x20mm Fast Acting RoHS: Compliant | 208 |
|
$1.0600 / $2.2000 | Buy Now |
DISTI #
V79:2366_28660651
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 57 |
|
$0.8325 / $1.4806 | Buy Now |
DISTI #
70184206
|
RS | Cylinder Fuse, Fast Acting, 0.032A, 5 x 20mm, Glass Cartridge, 250 VAC | Littelfuse 0217.032HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$1.9200 / $2.4000 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 0.032 A 250 V Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1300 | Buy Now |
|
Future Electronics | 217 Series Fast-Acting 0.032 A 250 V Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.7800 | Buy Now |
DISTI #
71286703
|
Verical | Fuse Cartridge Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$1.3250 / $1.6000 | Buy Now |
DISTI #
73521483
|
Verical | Fuse Cartridge Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/UL/VDE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2218 | Americas - 57 |
|
$0.8325 / $1.3360 | Buy Now |
Part Details for 0217.032HXP
0217.032HXP CAD Models
0217.032HXP Part Data Attributes
|
0217.032HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0217.032HXP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.032 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.003 s |