Part Details for 02161.25MXEP by Littelfuse Inc
Overview of 02161.25MXEP by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02161.25MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7967
|
Newark | Cartridge Fuse, Fast Acting, 1.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 02161.25MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1800 | Buy Now |
DISTI #
F3608-ND
|
DigiKey | FUSE CERAMIC 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2090 In Stock |
|
$0.9613 / $2.2000 | Buy Now |
DISTI #
576-02161.25MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant | 268 |
|
$1.1000 / $2.1000 | Buy Now |
|
Future Electronics | FUSE 5x20 PGT F HBC 1.25A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.9450 / $1.0200 | Buy Now |
|
Future Electronics | FUSE 5x20 PGT F HBC 1.25A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9450 / $1.0200 | Buy Now |
|
Future Electronics | FUSE 5x20 PGT F HBC 1.25A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.9450 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $5.6400 | Buy Now |
DISTI #
66701244
|
Verical | Fuse Cartridge Fast Acting 1.25A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.6324 | Buy Now |
DISTI #
64950564
|
Verical | Fuse Cartridge Fast Acting 1.25A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$0.6324 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ |
Part Details for 02161.25MXEP
02161.25MXEP CAD Models
02161.25MXEP Part Data Attributes
|
02161.25MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02161.25MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 02161.25MXEP
This table gives cross-reference parts and alternative options found for 02161.25MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02161.25MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02161.25MXE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02161.25MXEP vs 02161.25MXE |
0001.1005.G | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 02161.25MXEP vs 0001.1005.G |
5HFP1.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, | Bel Fuse | 02161.25MXEP vs 5HFP1.25 |
0001.1005G | Electric Fuse | Schurter Electronic Components | 02161.25MXEP vs 0001.1005G |
2261.25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Through Hole | Littelfuse Inc | 02161.25MXEP vs 2261.25 |
02161.25MRET5 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02161.25MXEP vs 02161.25MRET5 |
02161.25TXE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02161.25MXEP vs 02161.25TXE |
02161.25MRET3 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02161.25MXEP vs 02161.25MRET3 |
2161.25XE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Through Hole, | Littelfuse Inc | 02161.25MXEP vs 2161.25XE |
0001.1005.TR | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 02161.25MXEP vs 0001.1005.TR |