Part Details for 0216005TXE by Littelfuse Inc
Overview of 0216005TXE by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0216005TXE
0216005TXE CAD Models
0216005TXE Part Data Attributes
|
0216005TXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216005TXE
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 27 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0216005TXE
This table gives cross-reference parts and alternative options found for 0216005TXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216005TXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216005.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0216005TXE vs 0216005.MXEP |
0216005HXE | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0216005TXE vs 0216005HXE |
0216005MXEP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0216005TXE vs 0216005MXEP |
0216005.EP | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0216005TXE vs 0216005.EP |
216005XE | Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 1500A (IR), Through Hole, | Littelfuse Inc | 0216005TXE vs 216005XE |