Part Details for 0216001.MRET1SPP by Littelfuse Inc
Overview of 0216001.MRET1SPP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216001.MRET1SPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1289
|
Newark | Fuse 250V 5X20 Fa Single Pgt Tr 1A/ Tr |Littelfuse 0216001.MRET1SPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1830 | Buy Now |
DISTI #
18-0216001.MRET1SPPCT-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2712 In Stock |
|
$0.1298 / $0.3500 | Buy Now |
DISTI #
576-0216001.MRET1SPP
|
Mouser Electronics | Cartridge Fuses 250V 1A 5x20mm Fast Acting RoHS: Compliant | 2283 |
|
$0.1490 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1349 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1A 250VAC 5X20MM | 0 |
|
$0.2639 / $0.3035 | RFQ |
Part Details for 0216001.MRET1SPP
0216001.MRET1SPP CAD Models
0216001.MRET1SPP Part Data Attributes
|
0216001.MRET1SPP
Littelfuse Inc
Buy Now
|
Compare Parts:
0216001.MRET1SPP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |