Part Details for 0216.250HXP by Littelfuse Inc
Overview of 0216.250HXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 0216.250HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7938
|
Newark | Cartridge Fuse, Fast Acting, 0.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 0216.250HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $1.1900 | Buy Now |
DISTI #
F2360-ND
|
DigiKey | FUSE CERAMIC 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
148 In Stock |
|
$0.7634 / $1.8300 | Buy Now |
DISTI #
576-0216.250HXP
|
Mouser Electronics | Cartridge Fuses 250V .25A Fast Acting RoHS: Compliant | 745 |
|
$0.8730 / $1.7500 | Buy Now |
DISTI #
75558951
|
RS | FUSE 5X20MM H PACK (P) | Littelfuse 0216.250HXP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | 216 Series Fast-Acting 250 V 0.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.7500 / $0.8750 | Buy Now |
|
Future Electronics | 216 Series Fast-Acting 250 V 0.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.7500 / $0.8750 | Buy Now |
|
Bisco Industries | 125 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.0000 | Buy Now |
DISTI #
0216.250HXP
|
TTI | Cartridge Fuses 250V .25A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1075 In Stock |
|
$0.4720 | Buy Now |
DISTI #
0216.250HXP
|
TME | Fuse: fuse, quick blow, 0.25A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 96 |
|
$0.2980 / $0.8180 | Buy Now |
Part Details for 0216.250HXP
0216.250HXP CAD Models
0216.250HXP Part Data Attributes
|
0216.250HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216.250HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0216.250HXP
This table gives cross-reference parts and alternative options found for 0216.250HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216.250HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0216.250MXGP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0216.250HXP vs 0216.250MXGP |
0216.250P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Supplemental, Inline/holder, ROHS COMPLIANT | 0216.250HXP vs 0216.250P |
0216.250MXBP | Littelfuse Inc | $1.5950 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0216.250HXP vs 0216.250MXBP |
0216.250MXP | Littelfuse Inc | $0.9832 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0216.250HXP vs 0216.250MXP |
0216.250MXEP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 0216.250HXP vs 0216.250MXEP |
0216.250MRET1P | Littelfuse Inc | $2.0100 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | 0216.250HXP vs 0216.250MRET1P |