Part Details for 0216.125MXP by Littelfuse Inc
Overview of 0216.125MXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0216.125MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9319
|
Newark | Cartridge Fuse, Fast Acting, 0.125A/250V, Blow Characteristic:Fast Acting, Fuse Current:125Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 0216.125MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 / $0.8890 | Buy Now |
DISTI #
0216.125MXP-ND
|
DigiKey | FUSE CERAMIC 125MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
980 In Stock |
|
$0.7264 / $1.6700 | Buy Now |
DISTI #
576-0216.125MXP
|
Mouser Electronics | Cartridge Fuses 250V .125A Fast Acting RoHS: Compliant | 968 |
|
$0.8310 / $1.8900 | Buy Now |
|
Future Electronics | Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.8200 | Buy Now | |
|
Quest Components | FUSE,0.125A,250V,FAST ACTING,5X20MM,CERAMIC | 124 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | FUSE,0.125A,250V,FAST ACTING,5X20MM,CERAMIC | 640 |
|
$0.6880 / $1.7200 | Buy Now |
DISTI #
216.125XP
|
TTI | Cartridge Fuses 1.25AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5275 In Stock |
|
$0.7500 / $1.1200 | Buy Now |
DISTI #
0216.125MXP
|
TTI | Cartridge Fuses 250V .125A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3880 | Buy Now |
DISTI #
0216.125HXP
|
TTI | Cartridge Fuses 250V .125A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4820 | Buy Now |
Part Details for 0216.125MXP
0216.125MXP CAD Models
0216.125MXP Part Data Attributes:
|
0216.125MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0216.125MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.125A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0216.125MXP
This table gives cross-reference parts and alternative options found for 0216.125MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0216.125MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216.125 | Electric Fuse, Fast Blow, 0.12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, | Littelfuse Inc | 0216.125MXP vs 216.125 |
216.125P | Electric Fuse, Fast Blow, 0.125A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0216.125MXP vs 216.125P |