-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5181
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk Rohs Compliant: Yes |Littelfuse 0215010.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $5.6100 | Buy Now |
DISTI #
0215010.VXP-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$3.1837 / $6.4900 | Buy Now |
DISTI #
576-0215010.VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 10AMP RoHS: Compliant | 59 |
|
$3.6400 / $6.9500 | Buy Now |
DISTI #
70184406
|
RS | FUSE CARTRIDGE 5X20 T HBC 10A/250V (P) | Littelfuse 0215010.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$5.9100 / $6.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $5.6100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 10A 250VAC 5X20MM | 0 |
|
$11.3730 / $12.1691 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy