Part Details for 0215010.MXP by Littelfuse Inc
Overview of 0215010.MXP by Littelfuse Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0215010.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9310
|
Newark | Cartridge Fuse, Time Delay, 10A, 250V, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Littelfuse 0215010.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2638 |
|
$0.7580 / $1.0800 | Buy Now |
DISTI #
F1699-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9702 In Stock |
|
$0.7445 / $1.8800 | Buy Now |
DISTI #
576-0215010.MXP
|
Mouser Electronics | Cartridge Fuses 250V 10A Slo-Blo RoHS: Compliant | 7190 |
|
$0.8430 / $1.7600 | Buy Now |
DISTI #
E02:0323_00181510
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/UKCA/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Europe - 25013 |
|
$0.7583 / $0.9675 | Buy Now |
DISTI #
V79:2366_28300058
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/UKCA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 599 |
|
$0.7180 / $1.5415 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6776Bag |
|
$0.7750 / $0.9500 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7750 / $0.9500 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7750 / $0.9200 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7750 / $0.8750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $1.7700 | Buy Now |
Part Details for 0215010.MXP
0215010.MXP CAD Models
0215010.MXP Part Data Attributes:
|
0215010.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0215010.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 333 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0215010.MXP
This table gives cross-reference parts and alternative options found for 0215010.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0215010.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2713.11 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0215010.MXP vs 0001.2713.11 |
5HTP8 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Through Hole, | Bel Fuse | 0215010.MXP vs 5HTP8 |
0215010MXEP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0215010.MXP vs 0215010MXEP |
0001.2513.TR | Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0215010.MXP vs 0001.2513.TR |
0215010.MXEP | Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0215010.MXP vs 0215010.MXEP |
0001.2713.21 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0215010.MXP vs 0001.2713.21 |
0001.2513G | Electric Fuse | Schurter Electronic Components | 0215010.MXP vs 0001.2513G |
0001.2513.G | Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0215010.MXP vs 0001.2513.G |
0215010.MXE | Electric Fuse | Littelfuse Inc | 0215010.MXP vs 0215010.MXE |
0001.2513.PT | Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0215010.MXP vs 0001.2513.PT |