Part Details for 0215.200MXP by Littelfuse Inc
Results Overview of 0215.200MXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0215.200MXP Information
0215.200MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0215.200MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5528
|
Newark | Cartridge Fuse, Time Delay, 0.2A, 250V, Blow Characteristic:Time Delay, Fuse Current:200Ma, Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1309 |
|
$0.7750 / $1.7300 | Buy Now |
DISTI #
F3313-ND
|
DigiKey | FUSE CERAMIC 200MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
911 In Stock |
|
$0.7264 / $1.7700 | Buy Now |
DISTI #
576-0215.200MXP
|
Mouser Electronics | Cartridge Fuses 250V .2A Slo-Blo RoHS: Compliant | 952 |
|
$0.7260 / $1.3000 | Buy Now |
DISTI #
70519104
|
RS | Fuse T-HBC 5x20mm 200mA ceramic body | Littelfuse 0215.200MXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.6700 / $0.8400 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 200 mA Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$0.4000 / $0.4200 | Buy Now |
|
Future Electronics | 215 Series Time Lag 250 V 200 mA Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$0.4000 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Ceramic Bulk RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
0215.200MXP
|
TTI | Cartridge Fuses 250V .2A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.4100 / $0.7700 | Buy Now |
DISTI #
0215.200HXP
|
TTI | Cartridge Fuses 250V .2A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4130 / $0.4380 | Buy Now |
DISTI #
0215.200MXP
|
TME | Fuse: fuse, 200mA, 250VAC, time-lag, ceramic,cylindrical, 5x20mm Min Qty: 1000 | 2000 |
|
$0.4130 | Buy Now |