Part Details for 0214005.K by Littelfuse Inc
Overview of 0214005.K by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 0214005.K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1743
|
Newark | Fuse - Torpedo 36Vdc Thermoset 5A/ Bulk |Littelfuse 0214005.K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now |
DISTI #
0214005.K-ND
|
DigiKey | FUSE CARTRIDGE 5A 36VDC TORPEDO Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2311 | Buy Now |
DISTI #
576-0214005.K
|
Mouser Electronics | Automotive Fuses 36VDC Thermoplastic Torpedo 5A RoHS: Compliant | 0 |
|
$0.2230 / $0.2310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1440 / $0.3016 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 5A 36VDC TORPEDO | 0 |
|
$0.4662 / $0.5361 | RFQ |
Part Details for 0214005.K
0214005.K CAD Models
0214005.K Part Data Attributes:
|
0214005.K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0214005.K
Littelfuse Inc
FUSE CARTRIDGE 5A 36VDC TORPEDO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 25 mm | |
Body Length or Diameter | 6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage(AC) | 36 V | |
Rated Voltage(DC) | 36 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |