Part Details for 02133 by Vicor Corporation
Results Overview of 02133 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02133 Information
02133 by Vicor Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402133E512A | Amphenol Communications Solutions | USB Type C ,socket,Right Angle,Middle mount,double Surface mount type | |
91910-21331LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. | |
88902-133LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position |
Part Details for 02133
02133 CAD Models
02133 Part Data Attributes
|
02133
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
02133
Vicor Corporation
Data Line Filter, 1 Function(s), 7A
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.018 Ω | |
Filter Type | DATA LINE FILTER | |
Inductance | 3000 µH | |
Number of Functions | 1 | |
Rated Current | 7 A |