Part Details for 02133.15MRET1P by Littelfuse Inc
Overview of 02133.15MRET1P by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402133E512A | Amphenol Communications Solutions | USB Type C ,socket,Right Angle,Middle mount,double Surface mount type | |
91910-21331LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. | |
88902-133LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position |
Price & Stock for 02133.15MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0382
|
Newark | Fus 5X20 Pgt Reel T1 T Lbc 3.15A/250V-P/ Bulk |Littelfuse 02133.15MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.4430 | Buy Now |
DISTI #
02133.15MRET1P-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4235 | Buy Now |
DISTI #
576-02133.15MRET1P
|
Mouser Electronics | Cartridge Fuses 5X20 PGT T1 T LBC 3.15A/250V-P RoHS: Compliant | 0 |
|
$0.4140 / $0.8500 | Order Now |
DISTI #
75558670
|
RS | FUS 5X20 PGT REEL T1 T LBC 3.15A/250V-P | Littelfuse 02133.15MRET1P Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | 213 Series Time Lag 250 V 3.15 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Future Electronics | 213 Series Time Lag 250 V 3.15 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Bristol Electronics | 1670 |
|
RFQ | ||
|
Quest Components | 1336 |
|
$0.5740 / $1.6400 | Buy Now | |
DISTI #
02133.15MRET1P
|
TTI | Cartridge Fuses 5X20 PGT T1 T LBC 3.15A/250V-P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3630 / $0.4010 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.15A 250VAC 5X20MM | 0 |
|
$0.3959 / $0.4553 | RFQ |
Part Details for 02133.15MRET1P
02133.15MRET1P CAD Models
02133.15MRET1P Part Data Attributes
|
02133.15MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02133.15MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 35A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 202 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 02133.15MRET1P
This table gives cross-reference parts and alternative options found for 02133.15MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02133.15MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5VTP3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 02133.15MRET1P vs 5VTP3.15 |
5VT3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 02133.15MRET1P vs 5VT3.15 |
02133.15MXGP | Electric Fuse, Time Lag Blow, 3.15A, 35A (IR), 5x20mm, | Littelfuse Inc | 02133.15MRET1P vs 02133.15MXGP |
2010.0022 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 02133.15MRET1P vs 2010.0022 |
02133.15MXP | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02133.15MRET1P vs 02133.15MXP |
5VT3.15-R | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 02133.15MRET1P vs 5VT3.15-R |
02133.15HXP | Electric Fuse, Time Lag Blow, 3.15A, 35A (IR), 5x20mm, | Littelfuse Inc | 02133.15MRET1P vs 02133.15HXP |