Part Details for 021306.3HXP by Littelfuse Inc
Overview of 021306.3HXP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021306.3HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
021306.3HXP
|
TTI | Cartridge Fuses 6.3A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 750 In Stock |
|
$0.6100 / $0.6870 | Buy Now |
Part Details for 021306.3HXP
021306.3HXP CAD Models
021306.3HXP Part Data Attributes
|
021306.3HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021306.3HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), 5x20mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 600 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 021306.3HXP
This table gives cross-reference parts and alternative options found for 021306.3HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021306.3HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021306.3P | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021306.3HXP vs 021306.3P |
021306.3MXGP | Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), 5x20mm, | Littelfuse Inc | 021306.3HXP vs 021306.3MXGP |