Part Details for 0213.400MXBP by Littelfuse Inc
Overview of 0213.400MXBP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0213DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
5962-8700213UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700213ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 0213.400MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1716
|
Newark | Fuse 5X20 C/Code T Lbc 400Ma/250V (P)/ Bulk |Littelfuse 0213.400MXBP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6110 | Buy Now |
DISTI #
0213.400MXBP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5849 | Buy Now |
DISTI #
576-0213.400MXBP
|
Mouser Electronics | Cartridge Fuses 250V 400mA Fuse RoHS: Compliant | 0 |
|
$0.5710 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5190 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 400MA 250VAC 5X20MM | 0 |
|
$0.2905 / $0.3341 | RFQ |
Part Details for 0213.400MXBP
0213.400MXBP CAD Models
0213.400MXBP Part Data Attributes
|
0213.400MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0213.400MXBP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.4A, 35A (IR), 5x20mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CCC, CE, CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0213.400MXBP
This table gives cross-reference parts and alternative options found for 0213.400MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0213.400MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213.400MXGP | Electric Fuse, Time Lag Blow, 0.4A, 35A (IR), 5x20mm, | Littelfuse Inc | 0213.400MXBP vs 0213.400MXGP |
0213.400HXP | Electric Fuse, Time Lag Blow, 0.4A, 35A (IR), 5x20mm, | Littelfuse Inc | 0213.400MXBP vs 0213.400HXP |