Part Details for 02121209 by Phoenix Mecano
Overview of 02121209 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02121209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-02121209
|
TME | Enclosure: multipurpose, X: 120mm, Y: 122mm, Z: 91mm, polyester, IP66 Min Qty: 1 | 0 |
|
$42.7200 / $56.9600 | RFQ |