Part Details for 021200-86282 by 3M
Overview of 021200-86282 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
RJE721886282 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs | |
RJE3A1886282 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With No EMI Tabs, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold |
Price & Stock for 021200-86282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Lock™ Reclosable Fastener SJ3560 - 0.23 in - 50 Linear Yard - Transparent. RoHS: Compliant |
3 In Stock |
|
$517.5200 / $548.4300 | Buy Now |
|
Master Electronics | Dual Lock™ Reclosable Fastener SJ3560 - 0.23 in - 50 Linear Yard - Transparent. RoHS: Compliant |
3 In Stock |
|
$517.5200 / $548.4300 | Buy Now |