Part Details for 021174-000 by TE Connectivity
Overview of 021174-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021174-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8896
|
Newark | Solder Sleeve, Pvdf, 16.5Mm, 22Awg, Blue, Connector Type:Terminator, Internal Diameter:2.65Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:22Awg Rohs Compliant: No |Deutsch Te Connectivity 021174-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 851 |
|
$1.5000 | Buy Now |
DISTI #
66AH8896
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 66AH8896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 951 Partner Stock |
|
$2.9100 / $3.6000 | Buy Now |
DISTI #
021174-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 021174-000) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 50 Weeks, 2 Days Container: Bulk | 16800 Factory Stock |
|
$1.6616 / $1.8760 | Buy Now |
DISTI #
650-021174-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-2-55-22-90 RoHS: Not Compliant | 0 |
|
$1.7800 / $3.1000 | Order Now |
DISTI #
RYCSO63-2-55-22-90
|
Heilind Electronics | 021174-000 7-1190164-4 SO63-2-55-22-90 | Americas - 217 in Stock |
|
$1.6418 / $2.0000 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Device with Pre-installed Lead Immersion Resistant - 2.65 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride) - 16.5 mm. |
5976 In Stock 15200 Factory Stock |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
62994333
|
Verical | Shield Terminal 22AWG Blue 16.5mm RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3500 |
|
$1.9236 / $2.2914 | Buy Now |
DISTI #
79356142
|
Verical | Shield Terminal 22AWG Blue 16.5mm RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 | Americas - 2426 |
|
$2.0900 / $2.8200 | Buy Now |
DISTI #
61648787
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator Min Qty: 34 Package Multiple: 1 | Americas - 851 |
|
$1.9817 / $2.2607 | Buy Now |
DISTI #
77312089
|
Verical | Shield Terminal 22AWG Blue 16.5mm RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 | Americas - 54 |
|
$3.5873 | Buy Now |