Part Details for 021000-2515 by ITT Interconnect Solutions
Overview of 021000-2515 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-.5-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 021000-2515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT021000-2515
|
Heilind Electronics | DPXBMA-32W4-33S-0001-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rack and Panel ARINC 404 SKT 4Coaxial/28Signal POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$484.2700 / $1,179.0400 | Buy Now |
DISTI #
ITT021000-2515
|
Interstate Connecting Components | DPXBMA-32W4-33S-0001-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rack and Panel ARINC 404 SKT 4Coaxial/28Signal POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$484.2700 / $1,179.0400 | Buy Now |