Part Details for 021000-0734 by ITT Interconnect Solutions
Overview of 021000-0734 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P35021-000NDG28 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
5L35021-000NDGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5P35021-000NDGI8 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator |
Price & Stock for 021000-0734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT021000-0734
|
Heilind Electronics | DPXA-26-33P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rack and Panel ARINC 404 PIN 26Signal POS Solder Pot ST Panel Mount RoHS: Compliant |
3 In Stock |
|
$251.5200 / $275.9400 | Buy Now |
DISTI #
ITT021000-0734
|
Interstate Connecting Components | DPXA-26-33P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rack and Panel ARINC 404 PIN 26Signal POS Solder Pot ST Panel Mount RoHS: Compliant |
3 In Stock |
|
$251.5200 / $275.9400 | Buy Now |