Part Details for 020N0280B06551010N by KORATECH
Overview of 020N0280B06551010N by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020N0280B06551010N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-020N0280B06551010NTB-ND
|
DigiKey | 20N 280MM 1.0P 5/5/10/10) P6 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$4.9900 / $5.9900 | Buy Now |