-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2625
|
Newark | Fixing Rail, L-116.74 Mm, Polyamide, Yel, Accessory Type:Fixing Rail, For Use With:Harting Har-Modular Series Connector Modules, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02095001023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2350 | Buy Now |
DISTI #
5690-02095001023-ND
|
DigiKey | FIXING RAIL 116.74MM LONG Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
300 In Stock |
|
$0.9494 / $1.3800 | Buy Now |
DISTI #
617-02095001023
|
Mouser Electronics | High Speed / Modular Connectors har-modular fixing rail, 44 x 2.54 position, 116,74 RoHS: Compliant | 0 |
|
$0.7940 / $1.2900 | Order Now |
DISTI #
72277312
|
RS | Har-Modular, Wt 0.80 g, Har-Modular Series | HARTING 02095001023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.8100 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.6500 | Buy Now |
DISTI #
HRT02095001023
|
Heilind Electronics | 44 X 2.54 POSITION, 116,74 HAR-MODULAR FIXING RAIL | Americas - 0 in Stock |
|
$0.7500 / $1.0000 | Buy Now |
DISTI #
02095001023
|
TME | Mounting rail, har-modular®, 116.74mm Min Qty: 1 | 0 |
|
$0.9300 / $1.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02095001023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02095001023
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |