-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6203
|
Newark | Fixing Rail, L-40.54 Mm, Polyamide, Yel Rohs Compliant: Yes |Harting 02095001008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.6700 / $1.1500 | Buy Now |
DISTI #
5690-02095001008-ND
|
DigiKey | FIXING RAIL 40.54MM LONG Min Qty: 1 Lead time: 11 Weeks Container: Bulk, Bulk |
300 In Stock |
|
$0.6151 / $2.0100 | Buy Now |
DISTI #
617-02095001008
|
Mouser Electronics | High Speed / Modular Connectors har-modular fixing rail, 14 x 2.54 position, 40,54 RoHS: Compliant | 104 |
|
$0.7220 / $1.1700 | Buy Now |
DISTI #
72277277
|
RS | Har-Modular, Wt 0.31 g, Har-Modular Series | HARTING 02095001008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.6100 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | 0 |
|
$0.5720 | Buy Now |
DISTI #
HRT02095001008
|
Heilind Electronics | 14 X 2.54 POSITION, 40,54 HAR-MODULAR FIXING RAIL | Americas - 0 in Stock |
|
$0.6563 / $0.8800 | Buy Now |
DISTI #
02095001008
|
TTI | High Speed / Modular Connectors har-modular fixing rail, 14 x 2.54 position, 40,54 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.6230 / $0.7290 | Buy Now |
DISTI #
02095001008
|
TME | Mounting rail, har-modular®, 40.54mm Min Qty: 1 | 12 |
|
$0.6350 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02095001008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02095001008
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |