-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2606
|
Newark | Fixing Rail, L-20.22 Mm, Polyamide, Yel, Accessory Type:Fixing Rail, For Use With:Harting Har-Modular Series Connector Modules, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02095001004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2050 | Buy Now |
DISTI #
1195-02095001004-ND
|
DigiKey | FIXING RAIL 20.22MM LONG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
251 In Stock |
|
$0.5674 / $1.1300 | Buy Now |
DISTI #
617-02095001004
|
Mouser Electronics | High Speed / Modular Connectors har-modular fixing rail, 6 x 2.54 position, 20,22 RoHS: Compliant | 0 |
|
$0.5670 / $1.0800 | Order Now |
DISTI #
72277273
|
RS | Har-Modular, Wt 0.17 g, Har-Modular Series | HARTING 02095001004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.7000 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5590 | Buy Now |
DISTI #
HRT02095001004
|
Heilind Electronics | 6 X 2.54 POSITION, 20,22 HAR-MODULAR FIXING RAIL | Americas - 75 in Stock |
|
$0.6406 / $0.8600 | Buy Now |
DISTI #
02095001004
|
TME | Mounting rail, har-modular®, 20.22mm Min Qty: 1 | 12 |
|
$0.9200 / $1.4000 | Buy Now |
DISTI #
HRT02095001004
|
Interstate Connecting Components | 6 X 2.54 POSITION, 20,22 HAR-MODULAR FIXING RAIL | 25 |
|
$0.6406 / $0.8600 | Buy Now |
DISTI #
3763943
|
element14 Asia-Pacific | FIXING RAIL, L-20.22 MM, POLYAMIDE, YEL RoHS: Compliant Min Qty: 10 Container: Each | 40 |
|
$1.2476 | Buy Now |
DISTI #
3763943
|
Farnell | FIXING RAIL, L-20.22 MM, POLYAMIDE, YEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 40 |
|
$1.0565 / $1.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02095001004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02095001004
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |