Part Details for 02094 by Wiha Quality Tools
Overview of 02094 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.02094
|
TME | Hammer, assembly,workshop, 355mm, W: 118mm, 543g, 35mm, round Min Qty: 1 | 4 |
|
$29.5700 / $31.8500 | Buy Now |