Part Details for 020929-000 by TE Connectivity
Overview of 020929-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020929-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
020929-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 020929-000) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$209.8866 / $252.5754 | Buy Now |
DISTI #
RYCDK-3716-F221-CP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-3716-F221-CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-3716-F221-CP | 0 |
|
$214.3000 / $554.3600 | Buy Now |
DISTI #
RYCDK-3716-F221-CP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-3716-F221-CP | 0 |
|
Buy Now | |
DISTI #
020929-000
|
Avnet Abacus | (Alt: 020929-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
020929-000
|
Avnet Abacus | (Alt: 020929-000) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DK-3716-F221-CP | 0 |
|
$214.3000 / $554.3600 | Buy Now |
Part Details for 020929-000
020929-000 CAD Models
020929-000 Part Data Attributes
|
020929-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
020929-000
TE Connectivity
Triaxial Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |