Part Details for 020901.5MXP by Littelfuse Inc
Overview of 020901.5MXP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 2625, | |
XAL6020-901MEB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 2625, | |
XAL6020-901 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 020901.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0007
|
Newark | Fuse 350V Sb 2Ag Pb-Free 1.5A/ Bulk |Littelfuse 020901.5MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4090 | Buy Now |
DISTI #
020901.5MXP-ND
|
DigiKey | FUSE GLASS 1.5A 350VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3912 | Buy Now |
DISTI #
576-020901.5MXP
|
Mouser Electronics | Cartridge Fuses 350V 1.5A SB PT 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.3820 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3470 | Buy Now |
Part Details for 020901.5MXP
020901.5MXP CAD Models
020901.5MXP Part Data Attributes
|
020901.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
020901.5MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 350VAC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |