Part Details for 0209.250MXP by Littelfuse Inc
Overview of 0209.250MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0209.250MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0209.250MXP-ND
|
DigiKey | FUSE GLASS 250MA 350VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1788 In Stock |
|
$0.3848 / $0.7000 | Buy Now |
DISTI #
576-0209.250MXP
|
Mouser Electronics | Cartridge Fuses 350V .250A SB 2AG PB-FREE RoHS: Compliant | 839 |
|
$0.4390 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4000 | Buy Now |
DISTI #
0209.250MXP
|
TTI | Cartridge Fuses 350V .250A SB 2AG PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3850 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 250MA 350VAC 2AG | 0 |
|
$0.8211 / $0.9443 | RFQ |
DISTI #
0209.250MXP
|
Relay Specialties | Cylindrical Fuse Min Qty: 1 | 0 |
|
RFQ |
Part Details for 0209.250MXP
0209.250MXP CAD Models
0209.250MXP Part Data Attributes
|
0209.250MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0209.250MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 3 s |