Part Details for 0209.250DRT1P by Littelfuse Inc
Overview of 0209.250DRT1P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0209.250DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0209.250DRT1P-ND
|
DigiKey | FUSE GLASS 250MA 350VAC 2AG Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5192 | Buy Now |
DISTI #
576-0209.250DRT1P
|
Mouser Electronics | Cartridge Fuses 350V .250A SB PT 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.5240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4770 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 250MA 350VAC 2AG | 0 |
|
$0.9668 / $1.1118 | RFQ |
Part Details for 0209.250DRT1P
0209.250DRT1P CAD Models
0209.250DRT1P Part Data Attributes:
|
0209.250DRT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0209.250DRT1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 100A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0209.250DRT1P
This table gives cross-reference parts and alternative options found for 0209.250DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0209.250DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0209.250MXP | Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0209.250DRT1P vs 0209.250MXP |
0209.250MX | Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 350VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0209.250DRT1P vs 0209.250MX |
0209.250MXE | Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 350VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0209.250DRT1P vs 0209.250MXE |