Part Details for 0208007.MXEP by Littelfuse Inc
Overview of 0208007.MXEP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0208007.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8912
|
Newark | Cartridge Fuse, Fast Acting, 7A, 350V, Blow Characteristic:Fast Acting, Fuse Current:7A, Voltage Rating Vac:350V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:208 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208007.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
F4590-ND
|
DigiKey | FUSE GLASS 7A 350VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3578 | Buy Now |
DISTI #
576-0208007.MXEP
|
Mouser Electronics | Cartridge Fuses 350V 7A FA PT 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.3380 / $0.5000 | Order Now |
DISTI #
V79:2366_17787830
|
Arrow Electronics | Fuse Cartridge Fast Acting 7A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 271 |
|
$0.2276 | Buy Now |
DISTI #
75558566
|
RS | FUSE 350V FA PT 2AG PB-FREE 7A | Littelfuse 0208007.MXEP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$0.3070 | Buy Now |
DISTI #
26115753
|
Verical | Fuse Cartridge Fast Acting 7A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1507 | Americas - 271 |
|
$0.2276 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 7A 350VAC 2AG | 0 |
|
$0.6143 / $0.7064 | RFQ |
Part Details for 0208007.MXEP
0208007.MXEP CAD Models
0208007.MXEP Part Data Attributes
|
0208007.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0208007.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 7A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 40 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0208007.MXEP
This table gives cross-reference parts and alternative options found for 0208007.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0208007.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0208007.MXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 7A, 100A (IR), 2AG, | 0208007.MXEP vs 0208007.MXE |