Part Details for 0208006.DRT1P by Littelfuse Inc
Overview of 0208006.DRT1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0208006.DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8908
|
Newark | Cartridge Fuse, Fast Acting, 6A, 350V, Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:350V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:208 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208006.DRT1P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.4600 | Buy Now |
DISTI #
0208006.DRT1P-ND
|
DigiKey | FUSE GLASS 6A 350VAC 2AG Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3758 | Buy Now |
DISTI #
576-0208006.DRT1P
|
Mouser Electronics | Cartridge Fuses 350V 6A FA PT 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.3790 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3460 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6A 350VAC 2AG | 0 |
|
$0.7002 / $0.8052 | RFQ |