Part Details for 02066.2102-04 by Marquardt Switches Inc
Overview of 02066.2102-04 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 02066.2102-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7503
|
Newark | Pressure Sensor, Analogue, 65Psi, 5Vdc, Operating Pressure Max:65Psi, Sensor Output:Analogue, Pressure Measurement Type:-, Voltage Rating:5Vdc, Port Style:-, Supply Current:12Ma, Product Range:2066 Series, Svhc:No Svhc ( Rohs Compliant: Yes |Marquardt 02066.2102-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$19.3800 / $28.8700 | Buy Now |
DISTI #
979-02066.2102-04
|
Mouser Electronics | Industrial Pressure Sensors | 0 |
|
$18.1800 / $19.2400 | Order Now |