Part Details for 020632B062 by Essentra Components
Overview of 020632B062 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020632B062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8372-ND
|
DigiKey | 100 SLOTTED CSK SCREW 6-32 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
749 In Stock |
|
$0.0297 / $0.1000 | Buy Now |
DISTI #
144-020632B062
|
Mouser Electronics | Screws & Fasteners 100 Slotted CSK Screw, #6-32 Thread, 5/8 Lg RoHS: Compliant | 0 |
|
$0.0490 / $0.1300 | Order Now |
DISTI #
72045326
|
RS | Slotted CSK Screw, #6-32 Thread, 5/8 Lg | Essentra Components 020632B062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0399 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0300 / $0.0613 | Buy Now |