-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN-SIGNAL HARBUS64-FC-S1-5000 R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1448
|
Newark | Har-Bus 64 Female Crimp Contacts, Pl1 - Reel Of 5000 |Harting 02050001511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$1,998.6900 / $2,075.5600 | Buy Now |
DISTI #
1195-4139-1-ND
|
DigiKey | CONTACT SOCKET SIGNAL 20-28AWG Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4276 / $1.1100 | Buy Now |
DISTI #
617-02050001511
|
Mouser Electronics | DIN 41612 Connectors DIN-SIG.HAR-BUS64 CONTACT-F RoHS: Compliant | 7344 |
|
$0.4270 / $1.3400 | Buy Now |
DISTI #
70729219
|
RS | Backplane Connectors, Wt 1200.00 g, Har-bus 64 Series | HARTING 02050001511 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3,757.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks | 0 |
|
$1,996.6900 | Buy Now |
DISTI #
HRT02050001511
|
Heilind Electronics | HAR-BUS 64 FEMALE CRIMP C | Americas - 0 in Stock |
|
$2,186.5232 / $2,402.2656 | Buy Now |
DISTI #
02050001511
|
TME | Contact, female, 0.09mm2, 28AWG÷20AWG, har-bus 64, crimped Min Qty: 1 | 0 |
|
$2,551.6800 / $3,349.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02050001511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02050001511
HARTING Technology Group
DIN-SIGNAL HARBUS64-FC-S1-5000 R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |