-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 5 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P5422
|
Newark | Din 41612 Connector, Receptacle, 160 Position, Product Range:Har-Bus 64 Series, No. Of Contacts:160Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:5 Row, Rows Loaded:A + B + C + D + E, Contact Material:Copper Rohs Compliant: Yes |Harting 02050000003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$10.0500 / $16.6300 | Buy Now |
DISTI #
1195-1031-ND
|
DigiKey | CONN RCPT HSG HAR-BUS 160POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$9.7121 / $16.0700 | Buy Now |
DISTI #
617-02-05-000-0003
|
Mouser Electronics | DIN 41612 Connectors 160P FEMALE CBL MNT NO CONTACTS RoHS: Compliant | 676 |
|
$10.8100 / $16.0700 | Buy Now |
DISTI #
70574740
|
RS | Backplane Connectors, Wt 23.05 g, 160 Contacts, DIN 41612 Series | HARTING 02050000003 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4700 / $17.4400 | RFQ |
|
Future Electronics | 160 Position 2.54 mm 5 Row DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$11.0800 / $11.3400 | Buy Now |
DISTI #
HRT02050000003
|
Heilind Electronics | DIN-SIGNAL HARBUS64-160FC-B | Americas - 1 in Stock |
|
$10.7188 / $12.0500 | Buy Now |
DISTI #
02050000003
|
TTI | DIN 41612 Connectors 160P FEMALE CBL MNT NO CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4200 / $13.5500 | Buy Now |
DISTI #
02050000003
|
TME | DIN-Signal harbus64-160FC-B Min Qty: 20 | 0 |
|
$12.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02050000003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02050000003
HARTING Technology Group
Board Connector, 160 Contact(s), 5 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.592 inch | |
Body Depth | 0.454 inch | |
Body Length | 3.73 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 160 |