Part Details for 0204D-10-01-6.0/6.1/2.6 by Singatron Enterprises Co
Overview of 0204D-10-01-6.0/6.1/2.6 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0204DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK0204DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
TPS60204DGS | Texas Instruments | Regulated 3.3V low ripple charge pump with low battery indicator 10-VSSOP -40 to 85 |
Part Details for 0204D-10-01-6.0/6.1/2.6
0204D-10-01-6.0/6.1/2.6 CAD Models
0204D-10-01-6.0/6.1/2.6 Part Data Attributes
|
0204D-10-01-6.0/6.1/2.6
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
0204D-10-01-6.0/6.1/2.6
Singatron Enterprises Co
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING LENGTH=0.236 INCHES | |
Body Breadth | 0.197 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 0204D-10-01-6.0/6.1/2.6
This table gives cross-reference parts and alternative options found for 0204D-10-01-6.0/6.1/2.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0204D-10-01-6.0/6.1/2.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-010-S116/01-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S116/01-99/1 |
SP2-010-S084/01-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S084/01-99/1 |
SP2-010-S218/01-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S218/01-99/1 |
BHD-D-10-ST-TN-LCR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle | Central Components Manufacturing | 0204D-10-01-6.0/6.1/2.6 vs BHD-D-10-ST-TN-LCR |
SP2-010-S210/06-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S210/06-99/1 |
SP2-010-S152/01-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S152/01-99/1 |
0204D-10-01-2.8/6.1/2.6 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 0204D-10-01-6.0/6.1/2.6 vs 0204D-10-01-2.8/6.1/2.6 |
SP2-010-S137/01-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S137/01-99/1 |
SP2-010-S127/01-99/1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 0204D-10-01-6.0/6.1/2.6 vs SP2-010-S127/01-99/1 |